onsemi 1N4747ATR

1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4747ATR.

element14 APAC

Datasheet4 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

Newark

IHS

Future Electronics

Inventory History

3 month trend:
-2.25%

CAD Models

Download onsemi 1N4747ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.067
$ 0.067
Stock
667,851
933,344
933,344
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemi1N4747A
1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,20V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4747A_T50A
Zener Diode, single, Two Terminal,20V V(Z),5%,do-41 |Vishay 1N4747A-TAP
onsemi1N4746ATR
1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4747A-T
Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi 1N4747ATR provided by its distributors.

1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Independent Type 1W 20V Plugin,D2.03xL4.06mm Zener Diodes ROHS
20V 1W 5% Zener Do41 Rohs Compliant: Yes
±5% 5μA 20V 22Ω 1W Freestanding DO-41 Through hole mounting 5.2mm(Length)
Zener 1W 5% 20 V (Tape & Reel)
1N4747AT/R,20V 1W 5% ZENER, DO 41,TR
ZENER DIODE, 1W, 20V, DO-41; Zener Volta; ZENER DIODE, 1W, 20V, DO-41; Zener Voltage Vz Typ:20V; Power Dissipation Pd:1W; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded; Package / Case:DO-41

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4747AT/R
  • 1N4747ATR.