onsemi 1N4736ATR

1N4736 Series 1 W 6.8 V 10 uA Through Hole Zener Diode - DO-41
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4736ATR.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages14 years ago

Upverter

JRH Electronics

Newark

onsemi

Inventory History

3 month trend:
+4.09%

CAD Models

Download onsemi 1N4736ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.083
$ 0.083
Stock
3,689,469
705,102
705,102
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
3.5 Ω
3.5 Ω
3.5 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemi1N4736A
1N4736 Series 1 W 6.8 V 10 uA Axial Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,6.8V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4736A_T50A
Zener Diode, single, Two Terminal,6.8V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4736A_T50R
DIODE ZENER 6.8V 1.3W DO41 / Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
ZENER DIODE Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41
DIODE ZENER 8.2V 1.3W DO41 / Zener Diode 8.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41)

Descriptions

Descriptions of onsemi 1N4736ATR provided by its distributors.

1N4736 Series 1 W 6.8 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 6.8V 5% 3.5Ohm 1000mW 2-Pin DO-41 T/R
6.8V 1W 5% Zener Do41 Rohs Compliant: Yes
Zener 1W 5% 6.8 V (Tape & Reel)
Zener Diodes 6.8V 1W ZENER 5%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4736AT/R
  • 1N4736ATR.