| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 1N4148WS-V-GS18 | 0 | 10K | Tape & Reel | ||||||||
| Win Source | WS-1N4148WS-V-GS18 | 3,827 | 1320 | 5h | ||||||||
| Aztech | 1N4148WS-V-GS18 | 255 | 1d | |||||||||
| ComSIT Distribution GmbH | 1N4148WSVGS18 | 10,000 | 22h | |||||||||
| Cytech Systems | 1N4148WS-V-GS18 | 1,000 | 5h |
Download Vishay 1N4148WS-V-GS18 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay 1N4148WS-V-GS18 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: