Vishay 199D476X0025E6B1

Cap Tant Solid 47uF 25V 20% (8.6 X 15mm) Radial 5.08mm 125°C T/R
$ 8.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D476X0025E6B1.

IHS

Datasheet8 pages3 years ago

Future Electronics

Newark

Alternate Parts

Price @ 1000
$ 8.755
$ 7.734
$ 7.734
Stock
1,406
5,322
5,322
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
6 µA
6 µA
6 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAP476M020CCS
Cap Tant Solid 47uF 20V 20% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C Bulk
KYOCERA AVXTAP476M020HSB
Cap Tant Solid 47uF 20V 20% (8.5 X 14mm) Radial 6.35mm 1.2 Ohm 125°C Bulk
KYOCERA AVXTAP476M020CRS
Cap Tant Solid 47uF 20V 20% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C Ammo Pack
Yageo GroupT356K476M025AT
Cap Tant Solid 47uF 25V 20% (8.9 X 15.5mm) Radial 5.08mm 125C Bulk
Yageo GroupT350K476M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Yageo GroupT354K476M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Vishay 199D476X0025E6B1 provided by its distributors.

Cap Tant Solid 47uF 25V 20% (8.6 X 15mm) Radial 5.08mm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
199D Series 47 uF ±20 % 25 V LS=5.08mm Radial Electrolyte Tantalum Capacitor
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:47µF; Capacitance Tolerance:± 20%; Series:199D; Voltage Rating:25V; Capacitor Dielectric Type:Tantalum; Lead Spacing:5.08mm; Termination Type:Radial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric