Vishay 199D156X9025D1V1E3

Cap Tant Solid 15uF 25V 10% (6 X 10.16mm) Radial 2.54mm 125C Bulk
$ 3.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D156X9025D1V1E3.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAP156K020CRW
Cap Tant Solid 15uF 20V 10% (6 X 11.5mm) Radial 5mm 2.3 Ohm 125°C T/R
KYOCERA AVXTAP156K020CCS
Cap Tant Solid 15uF 20V 10% (6 X 11.5mm) Radial 5mm 2.3 Ohm 125°C Bulk
KYOCERA AVXTAP156K025CRW
Cap Tant Solid 15uF 25V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C T/R
Yageo GroupT350E156K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Yageo GroupT356J156K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
PanasonicECS-F1AE156K
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Vishay 199D156X9025D1V1E3 provided by its distributors.

Cap Tant Solid 15uF 25V 10% (6 X 10.16mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
199D Series 15 uF ±10 % 25 V LS=2.54mm Radial Electrolyte Tantalum Capacitor
Capacitance:15Μf; Voltage(Dc):25V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:2.54Mm; Esr:-; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leaded; Product Diameter:6Mm; Product Length:- Rohs Compliant: Yes |Vishay 199D156X9025D1V1E3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 199D156X9025D1V1E3.