Yageo Group T350E156K010AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
$ 2.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E156K010AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.316
$ 2.098
Stock
5,476
10,057
Authorized Distributors
3
5
Capacitance
15 µF
15 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3.7 Ω
3.7 Ω
Leakage Current
1.2 µA
1.2 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP156K010CCS
Cap Tant Solid 15uF 10V 10% (5 X 10.5mm) Radial 5mm 3.7 Ohm 125°C Bulk
KYOCERA AVXTAP156K010HSB
Cap Tant Solid 15uF 10V 10% (5 X 10.5mm) Radial 6.35mm 3.7 Ohm 125°C Bulk
KYOCERA AVXTAP156M010SRW
Cap Tant Solid 15uF 10V 20% (5 X 9mm) Radial 2.5mm 3.7 Ohm 125°C T/R
PanasonicECS-F1AE156K
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350E156K010AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Capacitor,15Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T350E156K010AS
Cap 15uF 10VDC 10% 5.5 X 8.9mm RDL 2.54mm Bulk
CAP TANTALUM 15UF 10VDC 10% RADIAL
T350E156K010AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.