KYOCERA AVX TAP156K025CRW

Cap Tant Solid 15uF 25V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C T/R
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP156K025CRW.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.59
$ 0.486
Stock
2,643
11,280
Authorized Distributors
4
6
Capacitance
15 µF
15 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
Leakage Current
3 µA
3 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP156M025BRW
Cap Tant Solid 15uF 25V 20% (6 X 14mm) Radial 5mm 2 Ohm 125°C T/R
KYOCERA AVXTAP156K016BRW
Cap Tant Solid 15uF 16V 10% (5.5 X 13mm) Radial 5mm 2.5 Ohm 125°C T/R
KYOCERA AVXTAP156K016CCS
Cap Tant Solid 15uF 16V 10% (5.5 X 10.5mm) Radial 5mm 2.5 Ohm 125°C Bulk
Yageo GroupT350E156K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
PanasonicECS-F1AE156K
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP156K025CRW provided by its distributors.

Cap Tant Solid 15uF 25V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
LEADED MNO2,15 UF,25 V
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:15µF; Capacitance Tolerance:± 10%; Voltage Rating:25VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:2ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX