Vishay 199D104X9035AYV1

Capacitor, Tantalum; 0.1uF; 199D Series; Radial; A; +/-10%; 35V; 46VDC; 0.1In.; 0.5muA; 4
$ 1.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D104X9035AYV1.

IHS

Datasheet8 pages3 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.05%

Alternate Parts

Price @ 1000
$ 1.264
$ 1.1
$ 1.1
Stock
4,283
25,161
25,161
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT350A104K035AT
Cap Tant Solid 0.1uF 35V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A104K035AT
Cap Tant Solid 0.1uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP104K035SCS
Cap Tant Solid 0.1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C Bulk
KYOCERA AVXTAP104K035CCS
Cap Tant Solid 0.1uF 35V 10% (4.5 X 8.5mm) Radial 5mm 26 Ohm 125°C Bulk
KYOCERA AVXTAP104K035HSB
Cap Tant Solid 0.1uF 35V 10% (4.5 X 8.5mm) Radial 6.35mm 26 Ohm 125°C Bulk
Yageo GroupT350A104K035AS
Cap Tant Solid 0.1uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Vishay 199D104X9035AYV1 provided by its distributors.

Capacitor, Tantalum; 0.1uF; 199D Series; Radial; A; +/-10%; 35V; 46VDC; 0.1In.; 0.5muA; 4
Cap Tant Solid 0.1uF 35V 10% (4.4 X 7.11mm) Radial 3.18mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
100nF 1000h@ 85¡ãC ¡À10% 35V 7.11mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric