Yageo Group T322D156K025AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
$ 4.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322D156K025AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

Newark

DigiKey

Inventory History

3 month trend:
+23.88%

Alternate Parts

Price @ 1000
$ 4.154
$ 4.922
$ 4.922
Stock
10,318
436
436
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
15UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, 173D SERIES
Cap Tant Solid 15uF 20V 10% (4.57 X 10.67mm) Axial 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Yageo GroupT322C156K015AT
Cap Tant Solid 15uF 15V 10% (4.57 X 8.76mm) Axial 125C Bulk
Yageo GroupT322C156K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322D156K025AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Cap Tant Solid 15uF 25V 10% (4.57 X 10.67mm) Axial 2 Ohm 125C Bulk
Capacitor, TANTALUM, 15UF, 25V, AXIAL;
Axial T322 25V 15muF 卤10% 0.180Diax0.420L 4.57mmx10.67mm
15.0UF 25V 10% A COMM MOLDED-AXIAL
T322D156K025AT, YAGEO / KEMET ELECTRONICS
Capacitance:15Μf; Voltage(Dc):25V; Capacitance Tolerance:± 10%; Lead Spacing:-; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Esr:2Ohm; Series Name:T322; Product Range:T322 Series; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet T322D156K025AT.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322D156K025AT.