Vishay 173D106X0025WE3

173D Series 10 uF ±20 % 25 V Axial Solid Electrolyte Tantalum Capacitor
$ 1.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D106X0025WE3.

IHS

Datasheet10 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-4.07%

Alternate Parts

Price @ 1000
$ 1.645
$ 3.27
$ 3.27
Stock
3,140
269
269
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
-
-
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.5 Ω
2.5 Ω
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
-
4 %
4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT322C106J020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Yageo GroupT322C106K025AS
Cap Tant Solid 10uF 25V 10%( 4.57 X 8.76mm) Axial 125C Bulk
173D Series 10 uF ±10% 20 V Axial Solid Electrolyte Tantalum Capacitor
173D Series 10 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
173D Series 10 uF 10 V ±10% Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 10uF 15V 10% (4.57 X 8.76mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Vishay 173D106X0025WE3 provided by its distributors.

173D Series 10 uF ±20 % 25 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Solid-Electrolyte TANTALEX Capacitors,Resin-Coated, Radial-Lead
CAP TANT 10UF 20% 25V AXIAL
10¦ÌF ¡À20% 25V 8.76mm*8.76mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric