Vishay 150D476X0020R2B

150D Series 47 uF ±20 % 20 V Axial Solid Electrolyte Tantalum Capacitor
$ 7.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D476X0020R2B.

IHS

Datasheet16 pages3 years ago

Future Electronics

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 7.232
$ 8.346
$ 8.346
Stock
2,087
46,789
46,789
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.2 Ω
1.2 Ω
Leakage Current
6 µA
4.5 µA
4.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT110C476M020AT
Cap Tant Solid 47uF 20V 20% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
Yageo GroupT110C476M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
150D Series 47 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial 125C Bulk
Cap Tant Solid 47uF 15V 10% (7.34 X 17.42mm) Axial 125°C T/R

Descriptions

Descriptions of Vishay 150D476X0020R2B provided by its distributors.

150D Series 47 uF ±20 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 47uF 20V 20% (7.34 X 17.42mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor,47Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Vishay 150D476X0020R2B
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric