Yageo Group T322E107M010AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 9.702
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E107M010AS.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 9.702
$ 8.809
Stock
1
2,201
Authorized Distributors
3
5
Capacitance
100 µF
100 µF
Mount
Through Hole
-
Case/Package
Molded
Molded
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
Leakage Current
8 µA
8 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT322E107K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
KYOCERA AVXTAP107M010CCS
100UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP107M010CRW
Cap Tant Solid 100uF 10V 20% (8.5 X 14mm) Radial 5mm 1 Ohm 125°C T/R
Yageo GroupT356J107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T356 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Cap Tant Solid 100uF 10V 20% (7.11 X 13.97mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T322E107M010AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor,100Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T322E107M010AS
Cap 100uF 10VDC 20% 7.11 X 13.46mm AXL Bulk
CAP TANTALUM 100UF 10V +/-20% AXIAL
T322E107M010AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.