Vishay 150D105X9035A2T

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 3.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D105X9035A2T.

IHS

Datasheet16 pages3 years ago

Future Electronics

New Yorker Electronics

Verical

Inventory History

3 month trend:
-13.42%

CAD Models

Download Vishay 150D105X9035A2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.138
$ 5.83
$ 5.83
Stock
14,353
13,970
13,970
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
2 %
3 %
3 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupT110A105K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupT110A105M035AS
Cap Tant Solid 1uF 35V 20% (3.43 X 7.26mm) Axial 8 Ohm 125C Bulk
Yageo GroupT110A105M035AT
Cap Tant Solid 1uF 35V 20% (3.43 X 7.26mm) Axial 8 Ohm 125C Bulk

Descriptions

Descriptions of Vishay 150D105X9035A2T provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D105X9035A2T
Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric