
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 135D127X0100K2 | 0 | 20 | Tray | 17h | |||||||
| Avnet | 135D127X0100K2 | 0 | 20 | 16h | ||||||||
| Future Electronics | 135D127X0100K2 | 0 | 1 | Tray | ||||||||
| Arrow Electronics | 135D127X0100K2 | 0 | 20 | |||||||||
| Win Source | WS-135D127X0100K2 | 12 | 15h |
Download Vishay 135D127X0100K2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay 135D127X0100K2 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: