Yageo Group T110C127M010AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 9.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C127M010AS.

IHS

Datasheet26 pages2 years ago

_legacy Avnet

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.37
$ 10.3
Stock
8,204
7,927
Authorized Distributors
4
5
Capacitance
120 µF
120 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
Leakage Current
6 µA
6 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110C127K010AS
Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial 1 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group T110C127M010AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
120 uF, 10 VDC (85C), 9 VDC (125C Surge), 0.1 VDC (125C Reverse), -55/+125°C
120.uf 10.0V Rohs Compliant: No |Kemet T110C127M010AS
T110C127M010AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.