Yageo Group T110C127M010AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 10.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C127M010AT.

Newark

Datasheet26 pages2 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110C127K010AS
Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial 1 Ohm 125C Bulk
Capacitor, Tantalum; 120uF; Tantalex; Axial; Case R; +/-10%; 10WVDC; 13VDC; 6muA
Yageo GroupT140C127K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Yageo GroupT140C127K020AS
Cap Tant Solid 120uF 20V 10% (7.34 X 17.42mm) Axial 0.6 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group T110C127M010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Metal tantalum capacitor 10V 120muF 20%
120¦ÌF ¡À20% 10V 1¦¸ ,D7.3xL7.3mm 20.88mm*17.42mm
T110C127M010AT, YAGEO / KEMET ELECTRONICS
CAP, 120UF, 10V, TANT, AXIAL; Capacitance: 120µF; Voltage Rating: 10V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°
Capacitor Tant, 120Uf, 10V, 1 Ohm, 0.2, Axial; Capacitance:120Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:1Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:7.34Mm Rohs Compliant: Yes |Kemet T110C127M010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.