Vishay 134D476X9060C6

134D Series 47 uF ±10 % 60 V Axial Through Hole Wet Tantalum Capacitor
$ 86.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 134D476X9060C6.

IHS

Datasheet5 pages2 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 86.943
$ 126.069
Stock
16,076
12,100
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Through Hole
-
Case/Package
Axial
-
Voltage Rating (DC)
60 V
60 V
Tolerance
10 %
-
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
Leakage Current
1 µA
2 µA
Dissipation Factor
-
-

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TWA Series 47 uF ±10 % 60 V Axial Wet Electrolytic Tantalum Capacitor
Yageo GroupT322D476K010AS
Cap Tant Solid 47uF 10V 10% (4.57 X 10.67mm) Axial 125C Bulk
135D Series 47 uF ±10 % 125 V Axial Through Hole Wet Tantalum Capacitor
Cap Tant Wet 47uF 125V 10% (7.92 X 16.28mm) Axial 2.3 Ohm 200C Tray
Cap Tant Wet 47uF 10V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Vishay 134D476X9060C6 provided by its distributors.

134D Series 47 uF ±10 % 60 V Axial Through Hole Wet Tantalum Capacitor
Cap Tant Wet 47uF 60V 10% (5.57 X 13.08mm) Axial 2 Ohm 200C Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
47¦ÌF ¡À10% 60V 2¦¸ ,D5.2xL11.5mm 11.51mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 134D476X9060C6.