Vishay 109D566X0075T0

Cap Tant Wet 56uF 75V 20% (9.53 X 19.46mm) Axial 6 Ohm 125°C Plastic Tray
$ 43.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D566X0075T0.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

_legacy Avnet

CAD Models

Download Vishay 109D566X0075T0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.55
$ 43.55
Stock
16
5
Authorized Distributors
3
3
Capacitance
56 µF
56 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
75 V
75 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
3.1 Ω
3.1 Ω
Leakage Current
9 µA
9 µA
Dissipation Factor
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Tantalum Capacitor, 56 uF, 75 V, ± 20%, -55 °C, 125 °C, Axial Leaded
Cap Tant Wet 56uF 25V 20% (5.57 X 13.1mm) Axial 4.3 Ohm 200C Tray
135D Series 56 uF ±20 % 30 V Axial Through Hole Wet Tantalum Capacitor
Yageo GroupT110B566M006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Tantalum Capacitor, 56 uF, 30 V, ± 20%, -55 °C, 125 °C, Axial Leaded
Cap Tant Wet 56uF 75V 20% (10.31 X 21.03mm) Axial (0.01%FR) 125°C

Descriptions

Descriptions of Vishay 109D566X0075T0 provided by its distributors.

Cap Tant Wet 56uF 75V 20% (9.53 X 19.46mm) Axial 6 Ohm 125°C Plastic Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
109D566X0075T0 |Vishay 109D566X0075T0

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric