Vishay M39006/22-0616

Cap Tant Wet 56uF 75V 20% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
$ 48.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0616.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

X-ON

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 48.26
$ 62.262
Stock
143
9
Authorized Distributors
4
2
Capacitance
56 µF
56 µF
Mount
-
-
Case/Package
Metal
Axial
Voltage Rating (DC)
75 V
75 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
2 µA
2 µA
Dissipation Factor
11 %
11 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Wet 56uF 25V 20% (5.57 X 13.1mm) Axial 4.3 Ohm 200C Tray
Cap Tant Wet 56uF 75V 20% (7.92 X 20.22mm) Axial 3 Ohm 125°C Plastic Tray
Cap Tant Wet 56uF 75V 20% (10.31 X 23.4mm) Axial 6 Ohm 125°C Plastic Tray
Yageo GroupT110B566M006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Tantalum Capacitor, 56 uF, 30 V, ± 20%, -55 °C, 125 °C, Axial Leaded
Yageo GroupT110C566M015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39006/22-0616 provided by its distributors.

Cap Tant Wet 56uF 75V 20% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Axial,wet Ta,56Uf,75V,20%,t3 Case,r Lvl,blk Rohs Compliant: No
56¦ÌF ¡À20% 75V 21.03mm
56UF 75V 20% T3R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0616.