Vishay 109D506X9060T2

109D Series 50 uF ±10 % 60 V Axial Through Hole Wet Tantalum Capacitor
$ 44.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D506X9060T2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

_legacy Avnet

CAD Models

Download Vishay 109D506X9060T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.692
$ 117.75
$ 117.75
Stock
1,464
2,874
2,874
Authorized Distributors
5
4
4
Capacitance
50 µF
68 µF
68 µF
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
60 V
60 V
60 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
2.54 Ω
2.54 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
-
13 %
13 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 47 UF;10%;VOL-RTG 50 VDC;AXIAL;ESR 3.11 OHMS;W/O SLEEVE
CAPACITOR;TANTALUM;CAP 47 UF;TOL 10%;VOL-RTG 50 VDC;AXIAL;ESR 3.11 OHMS;W/SLEEVE
Cap Tant Wet 50uF 60V 10% (9.52 X 19.46mm) Axial 2.65 Ohm 200C
109D Series 47 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Vishay 109D506X9060T2 provided by its distributors.

109D Series 50 uF ±10 % 60 V Axial Through Hole Wet Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
Cap Tant Wet 50uF 60V 10%( 10.31 X 23.4mm) Axial 4 Ohm 125C Automotive Tray
Capacitor,50Uf,60Vdc,10-% Tol,10+% Tol |Vishay 109D506X9060T2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric