Vishay 109D476X9075F2

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
$ 44.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D476X9075F2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-84.31%

CAD Models

Download Vishay 109D476X9075F2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.332
$ 51.615
Stock
3,537
1,322
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Through Hole
-
Case/Package
Axial
Metal
Voltage Rating (DC)
75 V
75 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
Leakage Current
4 µA
4 µA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Wet 50uF 60V 10% (9.52 X 19.46mm) Axial 2.65 Ohm 200C
CAPACITOR;TANTALUM;CAP 47 UF;10%;VOL-RTG 50 VDC;AXIAL;ESR 3.11 OHMS;W/O SLEEVE
Cap Tant Wet 47uF 125V 10% (7.92 X 16.28mm) Axial 2.3 Ohm 200C Tray
135D Series 47 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor
Yageo GroupT322D476K010AS
Cap Tant Solid 47uF 10V 10% (4.57 X 10.67mm) Axial 125C Bulk
Yageo GroupM39003/01-6093
Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) 1.2 Ohm 125C Bulk

Descriptions

Descriptions of Vishay 109D476X9075F2 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Cap Tant Wet 47uF 75V 10% (7.92 X 20.22mm) Axial Plastic Tray
CAP, TANTALUM, 47UF, 75V, AXIAL;
Tantalum Capacitor; Capacitor Type:Wet; Capacitance:47µF; Capacitance Tolerance:± 10%; Series:109D; Voltage Rating:75V; Capacitor Dielectric Type:Tantalum; Termination Type:Axial Leaded; ESR:3ohm; Features:Sintered-Anode ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric