Yageo Group T322F227K010AS

Cap Tant Solid 220uF 10V 10%( 7.62 X 18.03mm) Axial 125C Bulk
$ 15.445
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322F227K010AS.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Arrow Electronics

Alternate Parts

Price @ 1000
$ 15.445
$ 12.628
Stock
58,711
5,951
Authorized Distributors
2
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
Leakage Current
10 µA
10 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110D227K010AS
Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
Yageo GroupM39003/01-2265
Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial (1%FR) 0.6 Ohm 125C Bulk
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 125C Bulk
173D Series 220 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT356L227M010AS
Cap Tant Solid 220uF 10V 20%( 8.9 X 18.1mm) Radial 5.08mm 125C Bulk
Cap Tant Solid 220uF 10V 10% (7.11 X 13.97mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T322F227K010AS provided by its distributors.

Cap Tant Solid 220uF 10V 10%( 7.62 X 18.03mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
AXIAL,MLD TA,220UF,10V,10%,F CASE,7IN RL,HAZMAT<TX
T322F227K010AS, YAGEO / KEMET ELECTRONICS
FP-X OUTPUT CASSETTE NPN 8POINTS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 322F227K010AS