Vishay 109D127X9050F2E3

Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
$ 50.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D127X9050F2E3.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

Newark

element14 APAC

Farnell

New Yorker Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay 109D127X9050F2E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.995
$ 44.51
$ 44.51
Stock
2,452
4,222
4,222
Authorized Distributors
4
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
-
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Tantalum Capacitor, 120 uF, 50 V, ± 10%, -55 °C, 200 °C, Axial Leaded
109D Series 120 uF ±20 % 50 V Axial Through Hole Wet Tantalum Capacitor
Cap Tant Wet 120uF 50V 20% (7.93 X 17.88mm) Axial 2.5 Ohm 200C Plastic Tray
Yageo GroupT140C127K020AS
Cap Tant Solid 120uF 20V 10% (7.34 X 17.42mm) Axial 0.6 Ohm 125C Bulk
Yageo GroupT110C127K010AS
Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial 1 Ohm 125C Bulk
Yageo GroupT110D127K015AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount

Descriptions

Descriptions of Vishay 109D127X9050F2E3 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
CAPACITOR TANT, 120UF, 50V, 2.5 OHM, 0.1, AXIAL
Tantalum Capacitors - Wet 50volt 120uF 10% Extended Rating
Wet Tantalum Silver Case, Sintered Anode TANTALEXT Capacitors for Operation to +125°C, Elastomer-Sealed
CAPACITOR TANT 120UF, 50V, 2.5OHM, AXIAL; Capacitance:120µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; ESR:2.5ohm; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +85°C; Capacitor Mounting:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric