Vishay 109D107X9030T2

Cap Tant Wet 100uF 30V 10% (10.31 X 23.4mm) Axial 6 Ohm 125°C Plastic Tray
$ 48.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D107X9030T2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

Future Electronics

_legacy Avnet

CAD Models

Download Vishay 109D107X9030T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.3
$ 50.424
Stock
1,941
86
Authorized Distributors
3
2
Capacitance
100 µF
100 µF
Mount
Through Hole
-
Case/Package
Axial
Metal
Voltage Rating (DC)
30 V
30 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
Leakage Current
2 µA
2 µA
Dissipation Factor
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT110D107K020AT
Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
173D Series 100 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
135D Series 100 uF ±10 % 15 V Axial Through Hole Wet Tantalum Capacitor
Yageo GroupT322E107K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Cap Tant Solid 100uF 20V 10% (7.11 X 13.97mm) Axial 125C Automotive Ammo
Cornell DubilierTXA107K030P1G-F
Cap Tant Solid 100uF 30V 10% (8.92 X 19.96mm) Axial 125C T/R

Descriptions

Descriptions of Vishay 109D107X9030T2 provided by its distributors.

Cap Tant Wet 100uF 30V 10% (10.31 X 23.4mm) Axial 6 Ohm 125°C Plastic Tray
109D Series 100 uF ±10 % 30 V Axial Through Hole Wet Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Capacitor 100Uf,30Vdc,10-% Tol,10% Tol |Vishay 109D107X9030T2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric