Vishay 1.5SMC540A-M3/57T

1.5Kw, 540V 5%, unidir, smc Tvs |Vishay 1.5SMC540A-M3/57T
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC540A-M3/57T.

IHS

Datasheet6 pages4 years ago

TME

Alternate Parts

Price @ 1000
$ 0.527
$ 0.462
Stock
419,830
98,359
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
540 V
Clamping Voltage
740 V
740 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
2.03 A
2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay 1.5SMC540A-M3/57T provided by its distributors.

1.5Kw,540V 5%,unidir, smc Tvs |Vishay 1.5SMC540A-M3/57T
Trans Voltage Suppressor Diode, 1500W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Surface Mount TRANSZORB Transient Voltage Suppressors
TVS DIODE 459VWM 740VC DO214AB
1.5KW 2.03A 740V 513V SMC(DO-214AB) 2.42mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric