Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC540A

1.5SMC Series 540 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC540A.

IHS

Datasheet6 pages5 years ago

HQonline

Mouser

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+163%

CAD Models

Download Littelfuse 1.5SMC540A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.363
Stock
239,619
230,492
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
540 V
-
Clamping Voltage
740 V
740 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
2 A
2.03 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse1.5SMC550A
1.5SMC Series 6.5 W 577.5 V Uni-Directional Surface Mount TVS Diode - SMC
Littelfuse1.5KE440A
1.5KE Series 6.5 W 462 V Uni-Directional Through Hole TVS Diode - DO-201
Littelfuse1.5SMC440A
1.5SMC Series 6.5 W 462V Uni-Directional Surface Mount TVS Diode - SMC
onsemi1V5KE440A
TVS DIODE 376VWM 602VC DO201AD / 602V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201AD
Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin SMC T/R
2.5A 5¦ÌA 602V 418V 376V 462V Unidirectional DO-201AE TVS ROHS

Descriptions

Descriptions of Littelfuse 1.5SMC540A provided by its distributors.

1.5SMC Series 540 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 486V, DO-214AB, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 459V 1.5KW 2-Pin SMC T/R
459V Unidirectional 1.5KW 2A 740V 513V SMC(DO-214AB) SMD mount 2.62mm(height)
Trans Voltage Suppressor Diode, 2000W, 460V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 540V 5%UNI DO-214AB TR13 RoHS
Transient Suppression Diode (TVS)
TVS DIODE, UNIDIR, 460V, DO-214AB;
TVS DIODE 486VWM 740VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN