Vishay 1.5KE130A-E3/54

1500 W 130 V Uni-Directional Axial TansZorb TVS Diode - 1.5KE
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE130A-E3/54.

IHS

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+37.51%

CAD Models

Download Vishay 1.5KE130A-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.332
Stock
18,113
45,174
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
130.5 V
130 V
Clamping Voltage
179 V
179 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
8.4 A
8.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5SMC130A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 124V 1muA 1.5kW -55C~150C TJ
1500 W 193 V Uni Directional Surface Mount Transient Voltage Suppressor-DO-214AB
BournsSMCJ110A
Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB
BournsSMCJ120A
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB

Descriptions

Descriptions of Vishay 1.5KE130A-E3/54 provided by its distributors.

1500 W 130 V Uni-Directional Axial TansZorb TVS Diode - 1.5KE
TVS DIODE, 1.5KW, 130V, 1.5KE; Product Range: TRANSZORB 1.5KE Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 111V; Clamping Voltage Max: 179V; Diode Case Style: DO-201; No. of Pins: 2Pins; 05R5939
TVS DIODE, 1.5KW, 130V, 1.5KE; TVS Polar; TVS DIODE, 1.5KW, 130V, 1.5KE; Reverse Stand-Off Voltage Vrwm:111V; Breakdown Voltage Range:124V to 137V; Clamping Voltage Vc Max:179V; Peak Pulse Current Ippm:8.4A; Diode Case Style:1.5KE; No. of Pins:2; Power Dissipation Pd:6.5W
Diode; Reverse Stand-Off Voltage, VRWM:111V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:1.5KE; Breakdown Voltage, Vbr:124V; Diode Type:Unidirectional TVS; No. of Lines Protected Max:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE130A-E354