Vishay VJ0603D2R0BXAAJ

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ0603D2R0BXAAJ.

IHS

Datasheet25 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.083
Stock
1
34,052
Authorized Distributors
0
5
Capacitance
2 pF
2 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
940 µm
910 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0603C209C5GACTU
Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0603 125°C Extreme Low ESR T/R
KYOCERA AVX06031A2R0CAT2A
Cap MLCC SMD 0603 100V NP0 (C0G) 2.0pF ±0.25pF Commercial 7T/R"
KYOCERA AVX06032U2R0BAT2A
0603 U 2PF CERAMIC MULTILAYER CAPACITOR,200VDC,+125C, C0G DIELECTRIC,+/-0.1PF SMD
KYOCERA AVXML03V12R0BAT2A
SMD Multilayer Ceramic Capacitor, Hi-Qr, ML Series, 2 pF, 0.1pF, 250 V, 0603 [1608 Metric]
Yageo GroupCBR06C209BAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2pF C0G 0603 0.1pF
0603 2 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Vishay VJ0603D2R0BXAAJ provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603
CAP CER 2PF 50V C0G/NP0 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric