Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0603C209C5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0603 0.25pF
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C209C5GACTU.

IHS

Datasheet22 pages3 years ago
Datasheet19 pages15 years ago

Upverter

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-6.72%

CAD Models

Download Yageo Group C0603C209C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.027
$ 0.027
Stock
312,133
3,127,162
3,127,162
Authorized Distributors
6
6
6
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

0603 2 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 2pF 50V C0G 0.1pF Pad SMD 0603 125C Automotive T/R
Yageo GroupCBR06C209B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0603 0.1pF
50V 2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 2 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
50V 2pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C209C5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0603 0.25pF
Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0603 125°C Extreme Low ESR T/R
CERAMIC CAPACITOR 2PF 50V C0G/NP0 0.25pF, 0603
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603
MLCC 2pF ±0.25pF C0G(NP0) 50V 0603 SMD 1.6mm × 800μm × 800μm
CAPACITOR;CERAMIC;CAP 2.0PF;TOL;SMT;VOL-RTG 50V;C0G
0603 (1608Metric) SMD Comm C0G 50V 2pF ±0.25pF C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C209C5GAC 7867
  • C0603C209C5GAC-7867
  • C0603C209C5GAC7867
  • C0603C209C5GACTU.