Sprague M39006/21-0145

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
$ 41.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39006/21-0145.

IHS

Datasheet11 pages3 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

CAD Models

Download Sprague M39006/21-0145 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.025
$ 35.44
Stock
1
24
Authorized Distributors
1
3
Capacitance
27 µF
27 µF
Mount
-
-
Case/Package
Axial
Metal
Voltage Rating (DC)
60 V
60 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
3 µA
3 µA
Dissipation Factor
-
10.2 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CAPACITOR;TANTALUM;CAP 27UF;TOL 20%;VOL-RTG 125 VDC;AXIAL;ESR 3.64 OHMS;W/SLEEVE
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 25uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 25uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 25uF, Through Hole Mount
Yageo GroupT140B276K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount
Cap Tant Wet 27uF 60V 10% (4.78 X 11.51mm) Axial 5.01 Ohm 200C

Descriptions

Descriptions of Sprague M39006/21-0145 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
CAP TANT 27UF 20% 60V AXIAL
27UF 60V 20%T1M

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\21-0145