Yageo Group T140B276K020AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount
$ 6.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140B276K020AS.

IHS

Datasheet13 pages2 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 6.634
$ 6.24
$ 6.24
Stock
56,400
512
512
Authorized Distributors
4
5
5
Capacitance
27 µF
27 µF
27 µF
Mount
Through Hole
-
-
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
-
-
Leakage Current
4 µA
5 µA
5 µA
Dissipation Factor
6 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 27uF 15V 10% (4.57 X 10.67mm) Axial 125°C Ammo Pack
Cap Tant Solid 27uF 10V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Cap Tant Solid 27uF 10V 10% (4.7 X 12.04mm) Axial 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T140B276K020AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount
27.0Uf 20.0V Rohs Compliant: No |Kemet T140B276K020AS
T140B276K020AS, YAGEO / KEMET ELECTRONICS
CAP, 27UF, 20V, TANT, AXIAL; Capacitance: 27µF; Voltage Rating: 20V; Product Range: T140 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.