Sprague M39003/09-0017

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
$ 18.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39003/09-0017.

IHS

Datasheet6 pages3 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 18.682
$ 15.87
$ 15.87
Stock
1
81
81
Authorized Distributors
5
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
70 mΩ
-
-
Leakage Current
6 µA
6 µA
6 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT262C127K010BS
Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial (0.1%FR) 0.07 Ohm 125C Bulk
Yageo GroupT262D127K015BS
Cap Tant Solid 120uF 15V 10% (8.92 X 19.96mm) Axial (0.1%FR) Bulk
Yageo GroupT140C127K020AS
Cap Tant Solid 120uF 20V 10% (7.34 X 17.42mm) Axial 0.6 Ohm 125C Bulk
Capacitor, Tantalum; 120uF; Tantalex; Axial; Case R; +/-10%; 10WVDC; 13VDC; 6muA
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Yageo GroupT110C127K010AS
Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial 1 Ohm 125C Bulk
Cap Tant Solid 120uF 10V 10% (7.34 X 17.42mm) Axial (0.1%FR) 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount

Descriptions

Descriptions of Sprague M39003/09-0017 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Capacitor,120Uf,10Vdc,10-% Tol,10+% Tol |Vishay M39003/09-0017
576D127X9010R2BMA: Solid-Electrolyte Tantalex Capacitors, Military MIL-PRF-39003/09 Qualified, Style CSR21
CAP TANT 120UF 10% 10V AXIAL
120UF 10V 10% C M-FR

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003-09-0017
  • M39003\09-0017