Sprague M39003/03-0127

Cap Tant Solid 270uF 10V 10% (7.34 X 17.42mm) Axial (1%FR)
$ 14.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39003/03-0127.

IHS

Datasheet6 pages3 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 14.79
$ 11.9
$ 11.9
Stock
69
2,601
2,601
Authorized Distributors
5
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
15 µA
13 µA
13 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 270uF 10V 10% (7.34 X 17.42mm) Axial 125°C T/R
Cap Tant Solid 270uF 10V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Yageo GroupT110D277K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount
Yageo GroupM39003/01-6017
Cap Tant Solid 270uF 6V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.9 Ohm 125C Bulk

Descriptions

Descriptions of Sprague M39003/03-0127 provided by its distributors.

Cap Tant Solid 270uF 10V 10% (7.34 X 17.42mm) Axial (1%FR)
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount
Cap,270Uf,10Vdc,10-% Tol,10+% Tol |Vishay M39003/03-0127
178D277X9010R2BMZ: Solid-Electrolyte TANTALEX Capacitors, Military MIL-PRF-39003/03 Qualified, Style CSR23

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\03-0127