Yageo Group T110D277K006AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount
$ 18.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D277K006AS.

IHS

Datasheet26 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 18.19
$ 32.285
Stock
732
3,857
Authorized Distributors
3
4
Capacitance
270 µF
270 µF
Mount
-
-
Case/Package
Metal
Metal
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
-
Leakage Current
6 µA
6.5 µA
Dissipation Factor
8 %
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 270uF 10V 10% (7.34 X 17.42mm) Axial 125°C T/R
Cap Tant Solid 270uF 10V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Yageo GroupT140C277M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110D277K006AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount
270.uf 6.0V Rohs Compliant: No |Kemet T110D277K006AS
T110D277K006AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.