Sprague M39003/01-2578

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 6.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2578.

IHS

Datasheet12 pages3 years ago

New Yorker Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.376
$ 6.659
$ 6.659
Stock
455
617
617
Authorized Distributors
6
5
5
Capacitance
100 nF
100 nF
100 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
300 nA
300 nA
300 nA
Dissipation Factor
2 %
2 %
2 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

150D Series 0.1 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 0.1uF 35V 10% (3.43 X 7.26mm) Axial 125C T/R
Capacitor, Tantalum; 0.1uF; Tantalex; Axial; Case A; +/-10%; 35WVDC; 46V; 0.5muA
Yageo GroupT110A104K050AS
Cap Tant Solid 0.1uF 50V 10% (3.43 X 7.26mm) Axial 26 Ohm 125C Bulk
Yageo GroupT110A104K050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupT110A104K100AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Sprague M39003/01-2578 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Tant Solid 0.1uF 50V 10% (3.43 X 7.26mm) Axial (0.1%FR)
Cap,0.1Uf,50Vdc,10-% Tol,10+% Tol |Vishay M39003/01-2578
176D104X9050A2BPZ: Solid-Electrolyte TANTALEX Capacitors, Military MIL-PRF-39003/01 Qualified, Styles CSR13

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-2578