Yageo Group T110A104K050AS

Cap Tant Solid 0.1uF 50V 10% (3.43 X 7.26mm) Axial 26 Ohm 125C Bulk
$ 6.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A104K050AS.

IHS

Datasheet26 pages2 years ago

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.096
$ 6.659
$ 6.659
Stock
10,640
2,692
2,692
Authorized Distributors
6
5
5
Capacitance
100 nF
100 nF
100 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
26 Ω
-
-
Leakage Current
300 nA
300 nA
300 nA
Dissipation Factor
2 %
2 %
2 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

150D Series 0.1 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 0.1uF 35V 10% (3.43 X 7.26mm) Axial 125C T/R
Capacitor, Tantalum; 0.1uF; Tantalex; Axial; Case A; +/-10%; 35WVDC; 46V; 0.5muA
Yageo GroupT110A104M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Tant Solid 0.1uF 35V 20% (3.43 X 7.26mm) Axial 125C Bulk

Descriptions

Descriptions of Yageo Group T110A104K050AS provided by its distributors.

Cap Tant Solid 0.1uF 50V 10% (3.43 X 7.26mm) Axial 26 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Metal TANTALUM CAPACITOR tantalum capacitor 50V 100nF 10%
Tantalum Capacitors - Solid Leaded 50Volts 0.1Uf 10%
CAPACITOR, TANTALUM, 0.1UF, 50V, AXIAL; Capacitance:0.1µF; Voltage(DC):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; ESR:26ohm; Failure Rate:-; Ripple Current:-; Capacitor Case / Package:- RoHS Compliant: No
CAP, 0.1UF, 50V, TANT, AXIAL; Capacitance: 0.1µF; Voltage Rating: 50V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.