Sprague M39003/01-2260

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
$ 11.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2260.

IHS

Datasheet12 pages3 years ago

New Yorker Electronics

CAD Models

Download Sprague M39003/01-2260 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.23
$ 9.38
$ 9.38
Stock
16
10,065
10,065
Authorized Distributors
5
2
2
Capacitance
82 µF
82 µF
82 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
1.3 Ω
1.3 Ω
Leakage Current
4 µA
3 µA
3 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT140B826K010AT
Cap Tant Solid 82uF 10V 10% (4.7 X 12.04mm) Axial 1.3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Yageo GroupM39003/03-0324
82UF 10V 10% B R-FR
Yageo GroupT140B826K010ATTR
Tantalum Capacitor, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
M39003/03 Series 82 uF ±10 % 10 V Axial Solid Electrolyte TANTALEX® Capacitor
Cap Tant Solid 82uF 10V 10% (4.7 X 12.04mm) Axial 125°C T/R

Descriptions

Descriptions of Sprague M39003/01-2260 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Cap,82Uf,10Vdc,10-% Tol,10+% Tol |Vishay M39003/01-2260
176D826X9010R2BMZ: Solid-Electrolyte TANTALEX Capacitors, Military MIL-PRF-39003/01 Qualified, Styles CSR13
CAP TANT 82UF 10% 10V AXIAL
82UF 10V 10% C M-FR

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012260
  • M39003\01-2260