Sprague 150D825X9020B2T

Cap Tant Solid 8.2uF 20V 10% (4.7 X 12.04mm) Axial 125°C T/R
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague 150D825X9020B2T.

IHS

Datasheet16 pages3 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 2.59
$ 6.458
$ 6.458
Stock
2,398
51
51
Authorized Distributors
3
4
4
Capacitance
8.2 µF
8.2 µF
8.2 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
6 %
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT110B825K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
Cap Tant Solid 8.2uF 20V 10% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Cap Tant Solid 8.2uF 25V 10% (4.57 X 8.76mm) Axial Ammo Pack
Cap Tant Solid 8.2uF 35V 10% (4.57 X 10.67mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Sprague 150D825X9020B2T provided by its distributors.

Cap Tant Solid 8.2uF 20V 10% (4.7 X 12.04mm) Axial 125°C T/R
150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D825X9020B2T
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE