
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | IRFZ24STRLPBF | 0 | 800 | Tape & Reel | 6h | |||||||
| Avnet | IRFZ24STRLPBF | 0 | 800 | 6h | ||||||||
| TTI Europe | IRFZ24STRLPBF | 0 | 800 | Tape & Reel | 7h | |||||||
| Component Stockers USA | IRFZ24STRLPBF | 1,929 | >1wk | |||||||||
| Win Source | WS-IRFZ24STRLPBF | 14,900 | 150 | 4h |
Download Vishay IRFZ24STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay IRFZ24STRLPBF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: