Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF9Z24NSPBF

MOSFET P-CH 55V 12A D2PAK "P-Channel 55 V 12A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK"
$ 0.604
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9Z24NSPBF.

IHS

Datasheet12 pages21 years ago

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.604
$ 0.875
Stock
601,009
371,191
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
D2PAK
Drain to Source Voltage (Vds)
-55 V
-55 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
-4 V
4 V
Rds On Max
175 mΩ
175 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
3.8 W
Input Capacitance
350 pF
350 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-04-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MOSFET N-CH 60V 13.6A D2PAK
onsemiNDB4060
MOSFET N-CH 60V 15A D2PAK
Power MOSFET, P Channel, 55 V, 70 A, 20 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
Single P-Channel 55V 20 mOhm 180 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFZ44NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;D2Pak;PD 94W;VGS +/-20
onsemiSFW9Z34TM
Trans MOSFET P-CH 60V 18A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRF9Z24NSPBF provided by its distributors.

MOSFET P-CH 55V 12A D2PAK "P-Channel 55 V 12A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK"
-55V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH 55V 12A 3-Pin(2+Tab) D2PAK
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-55V; Continuous Drain Current, Id:-12A; On Resistance, Rds(on):175mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
MOSFET, P, D2-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:55V; On Resistance Rds(on):175mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:45W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:-12A; Current Temperature:25°C; External Depth:15.49mm; External Length / Height:4.69mm; External Width:10.54mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:D2-PAK; Power Dissipation Pd:45W; Power Dissipation Pd:45W; Power Dissipation on 1 Sq. PCB:3.8W; Pulse Current Idm:48A; SMD Marking:F9Z24NS; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA