IC, ANALOG SW; Analog Switch Type:SPST; No. of Channels:4; On State Resistance Max:45ohm; Supply Voltage Range:10V to 18V; Analog Switch Case Style:DIP; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes