Vishay SMC5K12AHM3/I

Diode TVS Single Uni-Dir 12V 5KW 2-Pin DO-214AB Plastic T/R
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SMC5K12AHM3/I. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMC5K12AHM3/I.

IHS

Datasheet5 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.727
Stock
0
16,417
Authorized Distributors
0
5
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
14 V
Clamping Voltage
19.9 V
19.9 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
251.3 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-05-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-06-24
LTD Date2019-12-24

Related Parts

Littelfuse5.0SMDJ12A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 12V, RoHS
Littelfuse5KP12A
256.3A 19.9V 5kW 13.3V Unidirectional 12V Plugin ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Vishay SMC5K12AHM3/I provided by its distributors.

Diode TVS Single Uni-Dir 12V 5KW 2-Pin DO-214AB Plastic T/R
Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 12V 19.9V DO214AB
5KW, 12V 5%,UNIDIR,SMC TVS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric