Littelfuse 5.0SMDJ12A

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 12V, RoHS
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ12A.

IHS

Datasheet6 pages4 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-48.78%

CAD Models

Download Littelfuse 5.0SMDJ12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP12A
256.3A 19.9V 5kW 13.3V Unidirectional 12V Plugin ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse5.0SMDJ15A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 15V, RoHS
Littelfuse5.0SMDJ14A
5.0SMDJ Series 5 kW 14 V Unidirectional Surface Mount TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Littelfuse 5.0SMDJ12A provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 12V, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
252A 5kW 19.9V 13.3V 12V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
TVS VRWM=12V VBR(Min)=13.3V VC=19.9V IPP=252A Ppp=5000W SMC
TVS - Diode, 6.5 W, 19.9V, UNI, DO-214AB
26A 193V 133V 120V Unidirectional SMC(DO-214AB) TVS ROHS
TVS 5KW 12V 5%UNI DO-214AB TR13 RoHS
TVS Diode Single Uni-Dir 12V 5KW 2-Pin SMC T/R
TVS DIODE 12VWM 19.9VC DO214AB
Tvs - Diode, 6.5 W, 19.9V, Uni, Do-214Ab; Product Range:5.0Smdj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:12V; Clamping Voltage Max:19.9V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:- Rohs Compliant: Yes |Littelfuse 5.0SMDJ12A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5.0SMDJ12A.