Vishay MMBZ4699-E3-18

Diode Zener Single 12V 5% 350mW 3-Pin SOT-23 T/R
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MMBZ4699-E3-18. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMBZ4699-E3-18.

IHS

Datasheet4 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diode Zener Single 15V 5% 350mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional
Diodes Inc.MMBZ5242B-7-F
MMBZ5242B-7 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 15V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay MMBZ4699-E3-18 provided by its distributors.

Diode Zener Single 12V 5% 350mW 3-Pin SOT-23 T/R
Zener Diode Sot235%, 12V, 0.225W, Izt250 A, Ll |Vishay MMBZ4699-E3-18
Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional
Zener Diodes 12 Volt 0.225W 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric