Vishay WSR37L500FEK

Fixed Resistor, Metal Strip, 3W, 0.0075ohm, 0.15V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR37L500FEK.

IHS

Datasheet4 pages7 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.318
$ 2.08
Stock
1
102
Authorized Distributors
2
2
Resistance
7.5 mΩ
7.5 mΩ
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 4527 0.008 Ohm 1% 3W ±110ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Res Metal Strip 4527 0.007 Ohm 1% 3W ±110ppm/C J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 3W, 0.007ohm, 0.1449V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.007ohm, 0.1183V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.008ohm, 0.1265V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.008ohm, 0.1265V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR37L500FEK provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.0075ohm, 0.15V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
RES 0.0075 OHM 1% 3W 4527
WSR-3 .0075 1% EK e2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric