Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSR38L000FEA

Res Metal Strip 4527 0.008 Ohm 1% 3W ±110ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
$ 1
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR38L000FEA.

IHS

Datasheet4 pages7 years ago

Newark

Farnell

Mouser

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay WSR38L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Chip Resistor 8mΩ ±1% 2W ±110ppm/°C 4527 SMD 11.56mm × 6.98mm × 2.54mm
Fixed Resistor, Metal Strip, 2W, 0.008ohm, 0.1265V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR38L000FEA provided by its distributors.

Res Metal Strip 4527 0.008 Ohm 1% 3W ±110ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Chip Resistor 8mΩ ±1% 3W ±110ppm/°C 4527 SMD, 11.56mm × 6.98mm × 2.54mm
Fixed Resistor, Metal Strip, 3W, 0.008ohm, 0.1549V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4627
SMD Power Metal Strip/Current Sensing Resistors 3watt .008ohms 1%
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 3W 8mOhm ±110ppm/C
Resistance:0.008Ohm; Product Range:Wsr Series; Resistor Case/Package:4527 [11470 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Temperature Coefficient:± 110Ppm/°C; Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay WSR38L000FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR38L000FEA.