Vishay WSR2R0649FEA

Fixed Resistor, Metal Strip, 2W, 0.0649ohm, 0.36V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR2R0649FEA.

IHS

Datasheet4 pages7 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.19
Stock
1
5,015
Authorized Distributors
2
2
Resistance
64.9 mΩ
64.9 mΩ
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 4527 0.06 Ohm 1% 2W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.07ohm, 0.3742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.07ohm, 0.3742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.066ohm, 0.3633V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
WSR Series 4527 3.07 Ohm 3 W ±1 % ±75 ppm/°C Surface Mount Metal Film Resistor
Res Metal Strip 4527 0.06 Ohm 1% 3W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay WSR2R0649FEA provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.0649ohm, 0.36V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
RES 0.0649 OHM 1% 2W 4527
WSR-2 .0649 1% EA e2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric