Vishay WSR3R0700FEA

WSR Series 4527 3.07 Ohm 3 W ±1 % ±75 ppm/°C Surface Mount Metal Film Resistor
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR3R0700FEA.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages16 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

element14 APAC

Farnell

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.68%

CAD Models

Download Vishay WSR3R0700FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 2W, 0.07ohm, 0.3742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.07ohm, 0.3742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strip 4527 0.066 Ohm 1% 3W 75ppm/C Molded SMD SMD Embossed Plastic T/R

Descriptions

Descriptions of Vishay WSR3R0700FEA provided by its distributors.

WSR Series 4527 3.07 Ohm 3 W ±1 % ±75 ppm/°C Surface Mount Metal Film Resistor
Fixed Resistor, Metal Strip, 3W, 0.07ohm, 0.4583V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
WSR FIXED RESISTOR 4527J-Lead Chip Resistor ±1% ±75ppm/C 70mOhm 3W
SMD Power Metal Strip/Current Sensing Resistors 3watt .07ohms 1%
RESISTOR, METAL STRIP, 0.07 OHM 1%; Resistance:0.07ohm; Resistance Tolerance:± 1%; Power Rating:3W; Voltage Rating:0.45V; Series:WSR; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:; Resistor Case Style:SMD; No. of Pins:2;;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric