Vishay WSLP5931L3000FEK

Fixed Resistor, Metal Strip, 10W, 0.0003ohm, 0.0548V, 1% +/-Tol, 175ppm/Cel, Surface Mount, 5931
$ 2.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP5931L3000FEK.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 2.044
$ 1.761
Stock
1
9,487
Authorized Distributors
2
6
Resistance
300 µΩ
300 µΩ
Case/Package
5931
5931
Tolerance
1 %
1 %
Power Rating
10 W
10 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
175 ppm/°C
175 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 5931 0.0003 Ohm 1% 5W ±175ppm/C Sulfur Resistant Pad SMD Automotive T/R
SMD Current Sense Resistors, PSR Series, 0.0003 ohm, 5 W, 1%, 5931 [1577 Metric]
Yageo GroupPU5931FKN130U3L
Res Metal Plate 5931 0.0003 Ohm 1% 5W ±175ppm/C Pad SMD Automotive T/R
Yageo GroupPU5931FKNPA0U3L
10W ±175ppm/℃ ±1% 0.3mΩ SMD,15x7.8mm Chip Resistor - Surface Mount ROHS
Yageo GroupPU5931FKNT50U3L
Res Metal Plate 5931 0.0003 Ohm 1% 5W ±175ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP5931L3000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 10W, 0.0003ohm, 0.0548V, 1% +/-Tol, 175ppm/Cel, Surface Mount, 5931
RES SMD 300 UOHM 1% 10W 5931
CURRENT SENSE, RESISTOR, WSLP5931.00031%EK
WSLP5931 .0003 1% EK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric