ROHM PSR500HTQFD0L30

SMD Current Sense Resistors, PSR Series, 0.0003 ohm, 5 W, 1%, 5931 [1577 Metric]
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PSR500HTQFD0L30.

IHS

Datasheet17 pages3 years ago

Newark

Inventory History

3 month trend:
-0.06%

CAD Models

Download ROHM PSR500HTQFD0L30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Metal Strip 5931 0.0003 Ohm 1% 5W ±175ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupPU5931FKN130U3L
Res Metal Plate 5931 0.0003 Ohm 1% 5W ±175ppm/C Pad SMD Automotive T/R
Yageo GroupPU5931FKNPA0U3L
10W ±175ppm/℃ ±1% 0.3mΩ SMD,15x7.8mm Chip Resistor - Surface Mount ROHS
Yageo GroupPU5931FKNT50U3L
Res Metal Plate 5931 0.0003 Ohm 1% 5W ±175ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM PSR500HTQFD0L30 provided by its distributors.

SMD Current Sense Resistors, PSR Series, 0.0003 ohm, 5 W, 1%, 5931 [1577 Metric]
Res Metal Plate 5931 0.0003 Ohm 1% 5W ±150ppm/C Pad SMD Automotive T/R
Fixed Resistor, 10W, 0.0003ohm, 0.0548V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 5931
RES SMD 300 UOHM 1% 5W 5931 / 0.3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
CURRENT SENSE RES, 0R0003, 1%, 5 W, 5931; Resistance: 300µohm; Product Range: PSR Series; Resistor Case Style: 5931 [1577 Metric]; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperatu

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSR500HTQFD0L30.